Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD

Subtotal (1 unit)*

$1,162.50

(exc. GST)

$1,278.75

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • Plus 2 left, shipping from 23 November 2026
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 +$1,162.50

*price indicative

RS Stock No.:
271-1616
Mfr. Part No.:
OM8P0S31024Q-A0
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Product Type

SSD

Sub Type

SSD

Model Number

Design-In Industrial

Memory Size

1TB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 (2280)

NAND Type

3D TLC

Interface Type

SATA III

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Standards/Approvals

No

COO (Country of Origin):
TW
The Kingston SATA drive that is industrial design SSD with low entry point capacities and different form factor. It has controlled BOM and firmware and it gives dedicated engineering support, that has 6 Gbps SATA III interface.

Capacity 1024 GB

M.2 2280 form factor

PCN support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy