Transcend SSD420 2.5 in 128 GB Internal SSD
- RS Stock No.:
- 124-3391
- Mfr. Part No.:
- TS128GSSD420K
- Brand:
- Transcend
Subtotal (1 unit)*
$1,749.42
(exc. GST)
$1,924.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,749.42 |
*price indicative
- RS Stock No.:
- 124-3391
- Mfr. Part No.:
- TS128GSSD420K
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | SSD420 | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Interface Type | SATA I | |
| Self-Destruct | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 7mm | |
| Width | 69.8mm | |
| Standards/Approvals | CE | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number SSD420 | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Interface Type SATA I | ||
Self-Destruct No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Height 7mm | ||
Width 69.8mm | ||
Standards/Approvals CE | ||
Length 100mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, 2.5 inch Form Factor - TS128GSSD420K
This solid state drive is designed for internal use, offering a compact 2.5 inch form factor. With a capacity of 128GB, it integrates seamlessly into a variety of systems, ensuring high-performance storage capabilities. The SSD420 features a robust build that can operate under harsh conditions, making it suitable for industrial applications.
Features & Benefits
• SATA I interface offers improved compatibility and connectivity
• MLC NAND technology enhances data reliability and durability
• High-temperature operation range from -40 to +85°C
• DDR3 DRAM cache boosts data transfer speeds
• Global wear-levelling extends the lifespan of the storage
• Advanced bad block management maintains data integrity
Applications
• Used in industrial automation systems for reliable storage
• Ideal for embedded systems in electronics and machinery
• Suitable for high-temperature environments in various
• Utilised in data logging where endurance is critical
What methods are employed to ensure data integrity within this drive?
It features advanced bad block management and global wear-levelling, which work together to monitor and maintain data integrity, preventing errors that could lead to data loss.
How does this drive perform in challenging environmental conditions?
The product is rated for high-temperature operation ranging from -40 to +85°C, making it exceptionally reliable for extreme conditions found in industrial environments.
What benefits does MLC NAND provide in everyday usage?
MLC NAND chips enhance performance and durability, allowing for quicker data access and extended drive longevity, which is crucial for consistent daily operations.
Related links
- Transcend SSD420 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 32 GB Internal SSD
- Transcend SSD420 2.5 in 256 GB Internal SSD
- Transcend SSD420 2.5 in 64 GB Internal SSD
- Transcend SSD420 2.5 in 512 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
- Transcend SSD370 2.5 in 128 GB Internal SSD
- Transcend PSD330 2.5 in 128 GB Internal SSD
