Transcend 2.5 in 128 GB Internal SSD
- RS Stock No.:
- 683-202
- Mfr. Part No.:
- TS128GSSD460KI-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$546.46
(exc. GST)
$601.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $546.46 |
*price indicative
- RS Stock No.:
- 683-202
- Mfr. Part No.:
- TS128GSSD460KI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 6.8mm | |
| Width | 69.85mm | |
| Length | 100mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 6.8mm | ||
Width 69.85mm | ||
Length 100mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory size, 2.5 inches Form Factor - TS128GSSD460KI-VS1
This SSD is a Compact internal storage device designed for industrial computing and control systems, providing fast solid-state storage for a range of automation and electronics applications. It connects via a SATA III 6Gb/s Interface and is intended for integration into systems that require a slim 2.5in drive profile while operating across wide temperature ranges.
Features and Benefits:
• 128GB capacity enabling local data storage for system logs
• 3D NAND architecture improving endurance for continuous writes
• Industrial-grade construction allowing use in demanding environments
• Operating range -40 to 85°C supporting harsh temperature conditions
• SATA III 6Gb/s Interface offering sustained data transfer rates
• UKCA certification meeting regional conformity requirements
• 3D NAND architecture improving endurance for continuous writes
• Industrial-grade construction allowing use in demanding environments
• Operating range -40 to 85°C supporting harsh temperature conditions
• SATA III 6Gb/s Interface offering sustained data transfer rates
• UKCA certification meeting regional conformity requirements
Applications
• Suitable for industrial controllers needing onboard storage for firmware
• Ideal for embedded HMI systems with moderate data retention needs
• Used with data acquisition units requiring Durable solid-state media
• Can be used for edge devices performing local buffering and caching
• Suitable for mechanical test rigs storing sensor output locally
• Ideal for embedded HMI systems with moderate data retention needs
• Used with data acquisition units requiring Durable solid-state media
• Can be used for edge devices performing local buffering and caching
• Suitable for mechanical test rigs storing sensor output locally
How thin is the drive for fitting into Compact enclosures?
The drive has a 6.8mm profile to accommodate slim 2.5in bays and tight chassis.
What form factor and mounting considerations apply?
It adopts a 2.5in form factor and standard mounting footprint compatible with internal drive bays.
How does the device behave in high-temperature installations?
It remains operational up to 85°C, allowing continuous function in elevated‑temperature cabinets and enclosures.
What Interface does it use for host connectivity?
It uses a SATA III 6Gb/s Interface for connection to host controllers and motherboards.
Is this product suitable for secure regional deployment?
It carries UKCA approval for conformity with applicable UK regulatory requirements.
Related links
- Transcend 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 128 GB Internal SSD
- Transcend SSD370 2.5 in 128 GB Internal SSD
- Transcend PSD330 2.5 in 128 GB Internal SSD
- Transcend SSD510 2.5 in 128 GB Internal SSD Hard Drive
- Transcend 2.5 in 512 GB Internal SSD
- Transcend 2.5 in 64 GB Internal SSD
- InnoDisk 3MG2-P 2.5 in 128 GB Internal SSD
