Schneider Electric HMIYP6M2512 M.2 (2242) 512 GB Internal Driver Module
- RS Stock No.:
- 758-882
- Mfr. Part No.:
- HMIYP6M2512
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$1,960.04
(exc. GST)
$2,156.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,960.04 |
*price indicative
- RS Stock No.:
- 758-882
- Mfr. Part No.:
- HMIYP6M2512
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Driver Module | |
| Model Number | HMIYP6M2512 | |
| Memory Size | 512GB | |
| Sub Type | DRIVER | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242) | |
| NAND Type | MLC | |
| FIPS Validated | Not Validated | |
| Self-Destruct | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | SCIP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Driver Module | ||
Model Number HMIYP6M2512 | ||
Memory Size 512GB | ||
Sub Type DRIVER | ||
Internal/External Internal | ||
Form Factor M.2 (2242) | ||
NAND Type MLC | ||
FIPS Validated Not Validated | ||
Self-Destruct No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals SCIP | ||
- COO (Country of Origin):
- TW
The Schneider Electric SSD disk designed to enhance storage capabilities. With a Compact M.2 type and fast transfer speeds, it effectively meets the demands of modern data processing environments.
Internal drive type ensures high-speed data access at 6 Gbit/s
512 GB flash memory provides ample storage for diverse applications
Operating temperature range of 0-55 °C guarantees performance stability
Storage temperature range of -30 to 70 °C ensures durability in various conditions
Complies with EU RoHS regulations, promoting environmental safety
Related links
- Schneider Electric HMIYP6M2256 M.2 (2242) 256 GB Internal Driver Module
- Schneider Electric HMIYP6SSD512 2.5 in 512 GB Internal Driver Module
- Schneider Electric HMIYP6SSD256 2.5 in 256 GB Internal Driver Module
- InnoDisk M.2 (2242) 64 GB Internal SSD
- ATP A600Si M.2 (2242) 16 GB Internal SSD
- ATP A600Si M.2 (2242) 32 GB Internal SSD
- ATP A600Si M.2 (2242) 64 GB Internal SSD
- InnoDisk 3TE6 M.2 (2242) 256 GB Internal SSD
