Transcend M.2 512 GB Internal SSD
- RS Stock No.:
- 683-133
- Mfr. Part No.:
- TS512GMTS960T-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$1,079.64
(exc. GST)
$1,187.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,079.64 |
*price indicative
- RS Stock No.:
- 683-133
- Mfr. Part No.:
- TS512GMTS960T-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UKCA | |
| Length | 80mm | |
| Height | 3.58mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UKCA | ||
Length 80mm | ||
Height 3.58mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Capacity, M.2 Form Factor - TS512GMTS960T-VS1
This M.2 form factor solid-state drive provides high-capacity, internal storage for industrial and embedded systems. Designed to operate across a broad temperature range, it supports applications requiring sustained data throughput and dependable operation in harsh environments. The drive uses 3D NAND flash and connects via a SATA III 6Gb/s interface, making it suitable for equipment where compact, low-profile storage is required.
Features and Benefits:
• 512GB capacity enables large local data storage
• SATA III 6Gb/s Interface supports consistent transfer speeds
• Industrial-grade construction allows continuous operation in tough usage
• 3D NAND delivers improved endurance and data retention
• Wide operating range down to -20°C supports cold-start environments
• Maximum operating temperature of 75°C tolerates elevated thermal conditions
• SATA III 6Gb/s Interface supports consistent transfer speeds
• Industrial-grade construction allows continuous operation in tough usage
• 3D NAND delivers improved endurance and data retention
• Wide operating range down to -20°C supports cold-start environments
• Maximum operating temperature of 75°C tolerates elevated thermal conditions
Applications
• Suitable for embedded control units in automation systems
• Used for data logging in electrical monitoring equipment
• Ideal for industrial HMIs and panel PCs with limited space
• Can be used for machine Vision storage in production lines
• Suitable for storage in ruggedised computing platforms
• Used for data logging in electrical monitoring equipment
• Ideal for industrial HMIs and panel PCs with limited space
• Can be used for machine Vision storage in production lines
• Suitable for storage in ruggedised computing platforms
What physical form will fit into Compact system slots?
The drive uses the standard M.2 2280 profile and fits 22mm-wide, 80mm-long socketed slots for slim installations.
How does it behave under high-temperature operation?
It is specified to operate continuously up to 75°C without derating, making it appropriate for heat-prone enclosures.
What thermal range supports deployment in cold environments?
It is rated to function down to -20°C, enabling reliable starts and operation in low-temperature locations.
What approval marking confirms regional compliance?
The product carries the UKCA marking, indicating conformity with applicable UK requirements.
Is this intended for internal or external mounting?
The device is designed for internal installation within host systems and enclosures.
