Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-108
- Mfr. Part No.:
- TS1TMTE760T
- Brand:
- Transcend
Subtotal (1 unit)*
$2,224.28
(exc. GST)
$2,446.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | $2,224.28 |
*price indicative
- RS Stock No.:
- 683-108
- Mfr. Part No.:
- TS1TMTE760T
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 22mm | |
| Height | 2.23mm | |
| Length | 80mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Width 22mm | ||
Height 2.23mm | ||
Length 80mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Storage Capacity, M.2 Form Factor - TS1TMTE760T
This SSD is a compact, high-capacity storage device designed for internal use in industrial and technical systems. It connects via a PCIe Gen4 x4 NVMe Interface to deliver fast data transfer suitable for automation and electronic equipment, while operating across a wide thermal range for challenging environments.
Features and Benefits:
• 1TB capacity enabling large dataset local storage
• NVMe PCIe Gen4 x4 Interface delivering high throughput
• 3D NAND technology providing dense, reliable flash memory
• 256-bit AES encryption protecting stored data at rest
• Industrial-grade construction tolerating -20 to 75°C operation
• NVMe PCIe Gen4 x4 Interface delivering high throughput
• 3D NAND technology providing dense, reliable flash memory
• 256-bit AES encryption protecting stored data at rest
• Industrial-grade construction tolerating -20 to 75°C operation
Applications
• Suitable for industrial controllers requiring local bulk storage
• Ideal for data logging in harsh temperature environments
• Used with embedded systems in automation and robotics
• Can be used for firmware storage in electrical control panels
• Ideal for data logging in harsh temperature environments
• Used with embedded systems in automation and robotics
• Can be used for firmware storage in electrical control panels
What physical form factor does it use for installation?
It fits the M.2 form factor with a 22mm width suitable for M.2 2280 slots in standard industrial motherboards.
How does the device handle sustained thermal stress?
The design supports continuous operation up to 75°C and down to -20°C to accommodate high-temperature installations.
Is the device intended for internal or external deployment?
The unit is intended for internal installation within equipment chassis and enclosures.
What approval marks indicate regional conformity?
It bears the UKCA marking for conformity with applicable United Kingdom requirements.
Related links
- Transcend M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 1 TB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD
- Transcend M.2 2 TB Internal SSD
- Cutting Mats












