Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-055
- Mfr. Part No.:
- TS1TMTE720T-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$3,548.88
(exc. GST)
$3,903.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,548.88 |
*price indicative
- RS Stock No.:
- 683-055
- Mfr. Part No.:
- TS1TMTE720T-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 22mm | |
| Length | 80mm | |
| Height | 3.58mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Width 22mm | ||
Length 80mm | ||
Height 3.58mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Storage Capacity, M.2 Form Factor - TS1TMTE720T-VS1
This SSD is an internal high-speed storage device designed for industrial and workstation/server environments where Compact NVMe performance is required. It connects via a PCIe Gen4 x4 M.2 Interface and is intended for demanding electronics, electrical, automation and mechanical applications that need solid-state capacity in a small form factor.
Features and Benefits:
• NVMe PCIe Gen4 x4 delivers Faster data throughput for heavy I/O workloads
• 1TB capacity supports large datasets and system imaging needs
• 3D NAND offers improved storage density for extended write cycles
• Industrial-grade construction enables continuous operation in harsh settings
• Operating range -20 to 75°C maintains functionality across temperature extremes
• 1TB capacity supports large datasets and system imaging needs
• 3D NAND offers improved storage density for extended write cycles
• Industrial-grade construction enables continuous operation in harsh settings
• Operating range -20 to 75°C maintains functionality across temperature extremes
Applications
• Suitable for embedded controllers in industrial automation systems
• Ideal for storage in Compact workstations and industrial servers
• Used with data-logging units in electrical testing rigs
• Can be used for high-speed firmware and software distribution on production lines
• Ideal for storage in Compact workstations and industrial servers
• Used with data-logging units in electrical testing rigs
• Can be used for high-speed firmware and software distribution on production lines
What physical form factor does it use and how does that affect installation?
It uses the M.2 form factor with an 80mm length and 22mm width, fitting standard M.2 2280 slots on motherboards and expansion carriers for Compact builds.
How does the thermal capability support continuous operation?
The device is specified to operate up to 75°C maximum and down to -20°C minimum, allowing sustained use in high-temperature enclosures and colder storage areas without performance interruption.
Is this drive suitable for industrial-class systems?
Yes, it is designated as industrial grade and carries UKCA approval for deployment in certified equipment within the UK market.
What is the profile height and why is that relevant?
The low-profile height of 3.58mm permits installation in slim chassis and constrained enclosures where vertical clearance is limited.
Related links
- Transcend M.2 1 TB Internal SSD
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 1 TB Internal SSD
- Transcend MO-297 1 TB Internal SSD
