Transcend M.2 256 MB Internal SSD

Subtotal (1 unit)*

$914.43

(exc. GST)

$1,005.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$914.43

*price indicative

RS Stock No.:
683-083
Mfr. Part No.:
TS256GMTE712A-VS1
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Memory Size

256MB

Sub Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

3D

Encryption Level

256 Bit AES Encryption

Interface Type

NVMe PCIe Gen 4 x4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Height

3.58mm

Length

80mm

Standards/Approvals

UKCA

Width

22mm

COO (Country of Origin):
TW

Transcend SSD, 256MB Cache size, M.2 Form Factor - TS256GMTE712A-VS1


This SSD is an internal flash storage device designed for high-throughput data tasks in industrial settings. It connects via an NVMe PCIe Gen4 x4 Interface to deliver accelerated read/write access for controllers, data loggers and embedded computing platforms while operating across a wide temperature range.

Features and Benefits:


• PCIe Gen4 x4 Interface enabling Faster data transfer rates
• 256-bit AES encryption protecting stored data at rest
• 3D NAND architecture improving endurance and density
• Industrial-grade design allowing prolonged field operation
• Operates up to 75°C for high-temperature environments
• Low-profile 3.58mm height supporting slim system builds

Applications


• Suitable for industrial automation controllers requiring secure storage
• Used for embedded electronics in harsh thermal conditions
• Ideal for data acquisition units in test rigs and machinery
• Can be used with edge computers in electrical distribution systems
• Used for firmware storage in mechanical system controllers

What form factor does it use for board-level integration?


It uses the M.2 form factor with a 22mm width suitable for standard M.2 slots.

How much onboard volatile memory is available for internal operations?


The device includes 256 MB of internal memory to assist controller functions and buffering.

What temperature extremes can it tolerate during operation?


It is specified to function down to -20°C and up to 75°C under operating conditions.

Is the product approved for use in the UK regulatory framework?


It carries UKCA approval indicating conformity with applicable UK requirements.

Which flash memory type is implemented for data storage cells?


The drive uses 3D NAND technology for its non-volatile storage arrays.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy