Transcend M.2 256 MB Internal SSD
- RS Stock No.:
- 682-737
- Mfr. Part No.:
- TS256GMTE460TI-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$907.02
(exc. GST)
$997.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $907.02 |
*price indicative
- RS Stock No.:
- 682-737
- Mfr. Part No.:
- TS256GMTE460TI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256MB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 42mm | |
| Height | 3.58mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256MB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 42mm | ||
Height 3.58mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, 42mm Length - TS256GMTE460TI-VS1
This solid-state drive provides compact, internal storage for industrial systems requiring fast non-volatile memory. Designed as an M.2 form-factor device, it connects via an NVMe PCIe Gen3 x2 Interface to deliver low-latency data access in embedded and control environments. The drive is intended for use where extended temperature ranges and compliance with UKCA approval are required.
Features and Benefits:
• NVMe PCIe Gen3 x2 Interface reduces latency and increases throughput
• 3D NAND construction improves storage density and endurance
• Industrial-grade design sustains operation across wide temperatures
• 256MB volatile buffer supports consistent data handling
• Low-profile height enables tight board-level integration
• 3D NAND construction improves storage density and endurance
• Industrial-grade design sustains operation across wide temperatures
• 256MB volatile buffer supports consistent data handling
• Low-profile height enables tight board-level integration
Applications
• Suitable for factory automation controllers requiring persistent local storage
• Ideal for embedded electronics in transportation systems
• Used with industrial PCs in harsh temperature environments
• Can be used for data logging in electrical testing rigs
• Ideal for embedded electronics in transportation systems
• Used with industrial PCs in harsh temperature environments
• Can be used for data logging in electrical testing rigs
What temperature extremes can it withstand during operation?
It operates reliably between -40°C and 85°C, supporting deployment in environments with large thermal variation.
What form factor and board footprint does it use for system integration?
It uses the M.2 2242 board outline with a 22mm width and 42mm length, allowing integration into space-constrained devices.
How is the product identified for regulatory acceptance in the UK?
It carries UKCA approval, indicating conformity with applicable UK product regulations.
What type of NAND memory technology is implemented?
The device uses 3D NAND flash, which stacks memory cells vertically to increase capacity per package.
Is this intended as an internal or removable storage solution?
It is designed as an internal SSD for direct connection to system motherboards.












