Transcend mSATA 256 MB Internal SSD
- RS Stock No.:
- 683-219
- Mfr. Part No.:
- TS256GMSA470TI-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$978.57
(exc. GST)
$1,076.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $978.57 |
*price indicative
- RS Stock No.:
- 683-219
- Mfr. Part No.:
- TS256GMSA470TI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256MB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 4.85mm | |
| Width | 29.85mm | |
| Length | 50.8mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256MB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 4.85mm | ||
Width 29.85mm | ||
Length 50.8mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, mSATA Form Factor - TS256GMSA470TI-VS1
This SSD provides Compact, internal solid-state storage for embedded and industrial systems, offering robust operation in demanding environments. It connects via an mSATA Interface and is intended for applications requiring high-temperature endurance and Compact integration.
Features and Benefits:
• SATA III 6Gb/s Interface delivers high-throughput data transfer
• 3D NAND technology increases storage density and endurance
• Industrial-grade construction supports extended operational lifecycles
• Wide operating temperature range enables extreme-temperature deployment
• UKCA approval ensures conformity with regional regulatory requirements
• 3D NAND technology increases storage density and endurance
• Industrial-grade construction supports extended operational lifecycles
• Wide operating temperature range enables extreme-temperature deployment
• UKCA approval ensures conformity with regional regulatory requirements
Applications
• Suitable for automation controllers in manufacturing plants
• Ideal for in-vehicle data logging in electrified transport systems
• Used with industrial PCs in factory-floor monitoring
• Can be used for embedded medical instrumentation storage
• Ideal for in-vehicle data logging in electrified transport systems
• Used with industrial PCs in factory-floor monitoring
• Can be used for embedded medical instrumentation storage
What physical form factor should I expect for board-level integration?
The drive uses the mSATA form factor designed for Compact board-mount installations measuring 50.8 x 29.85 mm.
How does the drive cope with thermal stress during continuous operation?
It is specified to operate between -40°C and 85°C, allowing use in locations with large temperature fluctuations and high ambient heat.
What memory architecture is utilised to balance capacity and longevity?
The device employs 3D NAND flash, which stacks memory cells vertically to increase capacity while maintaining endurance characteristics.
Is this module intended for internal or external placement within systems?
It is intended for internal installation within host equipment where board-level mSATA connectivity is available.
What is the available storage capacity and intended market segment?
The module provides 256 MB of memory capacity and targets industrial and embedded system applications requiring compact, robust storage.
