Transcend M.2 256 MB Internal SSD
- RS Stock No.:
- 683-079
- Mfr. Part No.:
- TS256GMTE370T-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$871.21
(exc. GST)
$958.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $871.21 |
*price indicative
- RS Stock No.:
- 683-079
- Mfr. Part No.:
- TS256GMTE370T-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 256MB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Length | 30mm | |
| Height | 2.38mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 256MB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Length 30mm | ||
Height 2.38mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, NVMe PCIe Gen 3 x4 Interface Type - TS256GMTE370T-VS1
This solid-state drive delivers fast non-volatile storage for embedded and industrial computing platforms. Designed as an M.2 form factor device, it interfaces via NVMe over PCIe Gen3 x4 to provide low-latency data access for control systems and Compact equipment. The unit is built to operate across a wide temperature range and meets UKCA regulatory marking.
Features and Benefits:
• NVMe PCIe Gen3 x4 Interface enables high-throughput transfers
• 3D NAND architecture improves endurance and data retention
• Industrial-grade construction supports extended operational life
• 256MB onboard memory aids internal buffering and responsiveness
• Broad operating temperature range supports harsh environments
• Low-profile 2.38mm height suits space-constrained installations
• 3D NAND architecture improves endurance and data retention
• Industrial-grade construction supports extended operational life
• 256MB onboard memory aids internal buffering and responsiveness
• Broad operating temperature range supports harsh environments
• Low-profile 2.38mm height suits space-constrained installations
Applications
• Suitable for industrial automation controllers requiring fast storage
• Ideal for embedded electronics in robotics and motion systems
• Used for data logging in electrical monitoring equipment
• Can be used for Compact compute modules in mechanical test rigs
• Used with fanless IoT gateways and remote telemetry units
• Ideal for embedded electronics in robotics and motion systems
• Used for data logging in electrical monitoring equipment
• Can be used for Compact compute modules in mechanical test rigs
• Used with fanless IoT gateways and remote telemetry units
What temperatures can it tolerate during continuous operation?
It is rated to operate from -20°C up to a maximum of 75°C for sustained use.
Which physical footprint is required to install it?
It fits a short M.2 module slot with a 22mm width and a 30mm length.
Is it suitable for internal mounting in sealed enclosures?
Yes, it is intended for internal installation within enclosed systems where Compact dimensions are required.
What type of flash memory does it use and why does that matter?
It uses 3D NAND memory which offers improved density and endurance compared with Planar NAND.
Does the product carry any regional conformity marking?
It is supplied with UKCA marking to indicate conformity with applicable UK regulations.
