Transcend mSATA 1 TB Internal SSD
- RS Stock No.:
- 683-069
- Mfr. Part No.:
- TS1TMSA470TI-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$3,570.69
(exc. GST)
$3,927.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,570.69 |
*price indicative
- RS Stock No.:
- 683-069
- Mfr. Part No.:
- TS1TMSA470TI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 29.85mm | |
| Height | 4.85mm | |
| Standards/Approvals | UKCA | |
| Length | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 29.85mm | ||
Height 4.85mm | ||
Standards/Approvals UKCA | ||
Length 50.8mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Memory size, mSATA Form Factor - TS1TMSA470TI-VS1
This solid-state drive provides compact, high-capacity storage for embedded and industrial systems. Designed as an internal mSATA device, it operates across a wide temperature span for use in harsh environments and conforms to UKCA approval for regulated installations.
Features and Benefits:
• 1TB capacity delivers large local storage for data logging
• SATA III 6Gb/s Interface enables fast sustained transfers
• 3D NAND improves endurance for continuous write cycles
• Industrial-grade build tolerates extended operating ranges
• Wide operating range supports -40 to 85°C deployments
• SATA III 6Gb/s Interface enables fast sustained transfers
• 3D NAND improves endurance for continuous write cycles
• Industrial-grade build tolerates extended operating ranges
• Wide operating range supports -40 to 85°C deployments
Applications
• Suitable for data acquisition modules in automation equipment
• Ideal for control cabinets in electrical distribution systems
• Used with embedded computing boards in industrial robotics
• Can be used for on-board storage in mechanical monitoring units
• Ideal for control cabinets in electrical distribution systems
• Used with embedded computing boards in industrial robotics
• Can be used for on-board storage in mechanical monitoring units
What form factor and profile suit tight installation spaces?
The drive is in the mSATA form factor with a low-profile height of 4.85mm, enabling fitment where vertical clearance is limited.
Which environmental extremes can it operate within?
It functions across temperatures from -40°C to 85°C, allowing use in both sub-zero and high-temperature industrial settings.
What connector protocol does it employ for host communication?
It uses the SATA III protocol at 6Gb/s to Interface with compatible host controllers.
Is this device intended for internal or external mounting?
It is specified for internal installation inside industrial and embedded systems.
What memory technology underpins its storage cells?
The product uses 3D NAND flash to provide the storage medium.












