Transcend mSATA 1 TB Internal SSD

Subtotal (1 unit)*

$2,159.68

(exc. GST)

$2,375.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,159.68

*price indicative

RS Stock No.:
683-068
Mfr. Part No.:
TS1TMSA460T-VS1
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Product Type

SSD

Memory Size

1TB

Internal/External

Internal

Form Factor

mSATA

Industrial Grade

Yes

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Width

29.85mm

Length

50.8mm

Standards/Approvals

UKCA

Height

4.85mm

COO (Country of Origin):
TW

Transcend SSD, 1TB Memory size, mSATA Form Factor - TS1TMSA460T-VS1


This mSATA solid-state drive provides internal flash storage for embedded and industrial systems, delivering high-capacity non-volatile memory in a Compact module. It is intended for applications requiring robust operation across a wide temperature range and uses Advanced 3D NAND architecture with a SATA III 6Gb/s Interface to move data efficiently within constrained installations.

Features and Benefits:


• 1TB capacity enables large local data storage and buffering
• SATA III 6Gb/s Interface facilitates fast sequential transfers
• Industrial-grade construction supports prolonged field use
• Operating range −20°C to 75°C maintains functionality in extremes
• Low-profile 4.85mm height fits space-restricted assemblies

Applications


• Suitable for embedded controllers in automation equipment
• Ideal for industrial HMIs requiring local logging and caching
• Used for data acquisition modules in electrical test rigs
• Can be used for ruggedised single-board computer storage
• Suitable for mechanical monitoring systems needing sustained logging

What physical form does it take for integration on boards?


It adopts the mSATA form factor compatible with mSATA sockets and occupies a Compact footprint of 50.8mm by 29.85mm for direct board mounting.

Which temperature extremes can it tolerate in continuous operation?


It supports continuous operation down to −20°C and up to 75°C, making it suitable for environments with high thermal variability.

What type of flash memory is used and why does that matter?


The drive uses 3D NAND, which increases cell density and improves write endurance characteristics compared with some Planar NAND alternatives.

Is this device intended for internal or external installation?


It is designed for internal installation as a board-mounted storage device interfacing over SATA III 6Gb/s.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy