Transcend M.2 80 GB Internal SSD
- RS Stock No.:
- 683-028
- Mfr. Part No.:
- TS80GMTS200I
- Brand:
- Transcend
Subtotal (1 unit)*
$698.54
(exc. GST)
$768.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $698.54 |
*price indicative
- RS Stock No.:
- 683-028
- Mfr. Part No.:
- TS80GMTS200I
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 80GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.58mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 80GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 3.58mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Length 42mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 80GB Memory size, M.2 Form Factor - TS80GMTS200I
This solid-state drive provides compact, industrial-grade flash storage designed for embedded and industrial systems. It connects via a SATA III 6 Gb/s Interface in an M.2 form factor, delivering a small, low-profile storage option suitable for applications that require rugged temperature tolerance and non-volatile memory capacity.
Features and Benefits:
• 80GB capacity for efficient space-constrained data retention
• 3D NAND flash for improved endurance and write efficiency
• Wide operating range from -40°C to 85°C for harsh environments
• Low-profile 3.58mm height for tight clearance installations
• SATA III 6 Gb/s Interface for sustained legacy SATA throughput
• 3D NAND flash for improved endurance and write efficiency
• Wide operating range from -40°C to 85°C for harsh environments
• Low-profile 3.58mm height for tight clearance installations
• SATA III 6 Gb/s Interface for sustained legacy SATA throughput
Applications
• Suitable for industrial controllers in automation systems
• Ideal for embedded computing in electronics equipment
• Used with industrial HMIs and panel PCs requiring Compact storage
• Can be used for data logging in electrical monitoring stations
• Ideal for embedded computing in electronics equipment
• Used with industrial HMIs and panel PCs requiring Compact storage
• Can be used for data logging in electrical monitoring stations
What form factor does it use and why does that matter?
It uses an M.2 2242-compatible form, which enables integration into Compact boards and modules where space is limited.
How does the drive cope with elevated temperatures?
The device is specified to operate up to 85°C, allowing continuous function in high-temperature enclosures and near heat-generating components.
What type of flash memory is implemented and what is the effect?
The drive employs 3D NAND architecture, which typically offers higher cell density and improved endurance characteristics compared with Planar NAND.
Is the product intended for general consumer use or industrial deployments?
It is designed as an industrial-grade solution, intended for use in professional automation and embedded systems rather than standard consumer PCs.
