Transcend M.2 256 MB Internal SSD
- RS Stock No.:
- 682-745
- Mfr. Part No.:
- TS256GMTS560T-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$645.20
(exc. GST)
$709.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $645.20 |
*price indicative
- RS Stock No.:
- 682-745
- Mfr. Part No.:
- TS256GMTS560T-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256MB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Length | 42mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256MB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Length 42mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, 3D NAND Type - TS256GMTS560T-VS1
This M.2 form factor solid-state drive provides Compact internal storage for industrial and embedded systems. Designed for use where thermal resilience and compatibility with SATA III interfaces are required, it supports reliable data access in equipment that operates across a wide temperature range and under continuous duty.
Features and Benefits:
• 256MB cache improves sustained data-transfer responsiveness
• SATA III 6Gb/s Interface enables fast serial communication
• Industrial-grade construction allows operation in harsh conditions
• 3D NAND flash increases storage density and endurance
• UKCA approval ensures conformity with regional standards
• Wide operating temperature range supports extreme thermal cycling
• SATA III 6Gb/s Interface enables fast serial communication
• Industrial-grade construction allows operation in harsh conditions
• 3D NAND flash increases storage density and endurance
• UKCA approval ensures conformity with regional standards
• Wide operating temperature range supports extreme thermal cycling
Applications
• Suitable for embedded controllers in automation equipment
• Ideal for industrial monitoring and data-logging devices
• Used with Compact single-board computers in control cabinets
• Can be used for storage in ruggedised measurement instruments
• Suitable for OEM integration into electrical and mechanical assemblies
• Ideal for industrial monitoring and data-logging devices
• Used with Compact single-board computers in control cabinets
• Can be used for storage in ruggedised measurement instruments
• Suitable for OEM integration into electrical and mechanical assemblies
What physical profile suits constrained installation spaces?
The drive uses the M.2 2242 format which is a short, low-profile module for limited internal cavities.
How does it cope with elevated ambient temperatures?
It is rated to function continuously up to 75°C, enabling operation in high-temperature enclosures.
What temperature lower limit allows cold-environment deployment?
The unit is specified to operate down to -20°C, permitting use in chilled or unheated locations.
Which NAND technology is implemented and why does it matter?
It employs 3D NAND flash which offers improved storage density and endurance suitable for industrial write cycles.
