Transcend M.2 256 MB Internal SSD
- RS Stock No.:
- 682-740
- Mfr. Part No.:
- TS256GMTE470A-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$827.86
(exc. GST)
$910.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | $827.86 |
*price indicative
- RS Stock No.:
- 682-740
- Mfr. Part No.:
- TS256GMTE470A-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 256MB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 42mm | |
| Height | 2.23mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 256MB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Length 42mm | ||
Height 2.23mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, NVMe PCIe Gen 3 x4 Interface Type - TS256GMTE470A-VS1
This SSD is an internal storage device designed for high-performance data handling in industrial settings. It connects via an NVMe PCIe Gen3 x4 Interface to deliver fast access and low latency for control systems and embedded computing. The drive is built with 3D NAND and includes an on-board DRAM cache to support sustained workloads in automation, electronics and mechanical applications.
Features and Benefits:
• NVMe PCIe Gen3 x4 Interface delivers low-latency transfers
• 3D NAND provides enhanced data density and endurance
• 256MB DRAM cache supports sustained write performance
• 256-bit AES encryption protects sensitive stored data
• Rated to operate up to 75°C for high-temperature use
• Industrial-grade construction enables continuous operation
• 3D NAND provides enhanced data density and endurance
• 256MB DRAM cache supports sustained write performance
• 256-bit AES encryption protects sensitive stored data
• Rated to operate up to 75°C for high-temperature use
• Industrial-grade construction enables continuous operation
Applications
• Suitable for factory automation controllers requiring fast storage
• Ideal for embedded electronics in industrial machinery
• Used with condition-monitoring systems that log high-frequency data
• Can be used for edge-computing modules in harsh environments
• Ideal for embedded electronics in industrial machinery
• Used with condition-monitoring systems that log high-frequency data
• Can be used for edge-computing modules in harsh environments
What physical form factor does it use for Compact installations?
It employs an M.2 form factor compatible with M.2 sockets, using a Compact 42mm length suitable for space-constrained boards.
How does the device cope with wide temperature ranges on-site?
The drive operates down to −20°C and up to 75°C, allowing deployment in cold-storage areas and high-temperature enclosures.
What security measure is included for protecting stored information?
Hardware-based 256-bit AES encryption is implemented to secure data at rest without relying solely on host-side software.
What certification applies to regional market compliance?
The product carries UKCA approval for sale and use within the UK regulatory framework.











