Lexar 2.5" SATA III SSD 2.5 in 512 GB Internal SSD
- RS Stock No.:
- 203-0112
- Mfr. Part No.:
- LNS100-512RB
- Brand:
- Lexar
Subtotal (1 unit)*
$306.33
(exc. GST)
$336.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 19 November 2026
- Plus 21 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.33 |
*price indicative
- RS Stock No.:
- 203-0112
- Mfr. Part No.:
- LNS100-512RB
- Brand:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | 2.5" SATA III SSD | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Interface Type | SATA III | |
| Self-Destruct | No | |
| FIPS Validated | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 100.2mm | |
| Standards/Approvals | No | |
| Length | 69.85mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number 2.5" SATA III SSD | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Interface Type SATA III | ||
Self-Destruct No | ||
FIPS Validated Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 100.2mm | ||
Standards/Approvals No | ||
Length 69.85mm | ||
Height 7mm | ||
The Lexar 512GB NS100 2.5 SATA III(6Gb/s) SSD upgrade improves your existing systems performance by giving faster boot-ups, application load times, and data transfers turning your old computer from dinosaur to dynamo with read speeds of up to 550MB/s.
Faster performance and more reliable than traditional hard drives with read speeds of upto 550MB/s
Shock and vibration resistant with no moving parts.
Related links
- Lexar 2.5" SATA III SSD 2.5 in 256 GB Internal SSD
- Lexar 2.5" SATA III SSD 2.5 in 1.02 TB Internal SSD
- Lexar M.2 SATA III SSD 512 GB Hard Drive
- Samsung Samsung SSD 870 EVO 2.5 in 500 GB Internal SSD
- Western Digital WDS480G3G0A-00BJG0 SATA III 480GB Internal SSD
- Transcend 2.5 in 512 GB Internal SSD
- Transcend SSD370 2.5 in 512 GB Internal SSD
- Transcend SSD420 2.5 in 512 GB Internal SSD
