Verbatim Metal Mini 512GB M.2 512 GB External SSD
- RS Stock No.:
- 358-893
- Mfr. Part No.:
- 32030
- Brand:
- Verbatim
Subtotal (1 unit)*
$379.31
(exc. GST)
$417.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $379.31 |
*price indicative
- RS Stock No.:
- 358-893
- Mfr. Part No.:
- 32030
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Model Number | Metal Mini 512GB | |
| Sub Type | SSD | |
| Internal/External | External | |
| Form Factor | M.2 | |
| Industrial Grade | No | |
| Interface Type | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 8.59mm | |
| Length | 78.2mm | |
| Width | 46mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type SSD | ||
Memory Size 512GB | ||
Model Number Metal Mini 512GB | ||
Sub Type SSD | ||
Internal/External External | ||
Form Factor M.2 | ||
Industrial Grade No | ||
Interface Type USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Height 8.59mm | ||
Length 78.2mm | ||
Width 46mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Verbatim Metal Mini SSD is the ideal portable storage solution for professionals on the go. With its ultra-fast read speeds of up to 2000MB/s and write speeds of up to 1750MB/s, you can transfer large files in seconds, making it perfect for handling high-resolution photos, videos, and other data-heavy tasks.
Super-fast transfer speeds of up to 2000MB/s (read) and 1750MB/s (write)
Compact and durable metal design
USB 3.2 Gen 2x2 with USB-C connection for high-speed performance
USB-C to USB-C cable with USB-A adapter for versatile connectivity
Compatible with Windows and Mac OS
Includes Nero Backup Software
2-year limited warranty
- RS Stock No. 0358907
- Mfr. Part No. 31825
Each
$462.86
- RS Stock No. 0358897
- Mfr. Part No. 32180
Each
$200.35
Related links
- Verbatim Store n Go 512GB Slim 512 GB External SSD
- Verbatim Metal Mini 1TB M.2 1 TB External SSD
- Transcend Portable SSD 512 GB External SSD
- Verbatim Vi5000 512GB M.2 512 GB Internal Hard Drive
- iStorage Portable SSD 512 GB External SSD
- Verbatim Store n Go 256GB Slim 256 GB External SSD
- Transcend M.2 512 GB Internal SSD
- Transcend Portable SSD 500 GB External SSD












