Verbatim Store n Go 256GB Slim 256 GB External SSD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
358-897
Mfr. Part No.:
32180
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

SSD

Sub Type

SSD

Model Number

Store n Go 256GB

Memory Size

256GB

Internal/External

External

Industrial Grade

No

Form Factor

Slim

Interface Type

USB 3.2

Width

80mm

Length

116.4mm

Standards/Approvals

RoHS

Height

10.9mm

COO (Country of Origin):
CN
The Verbatim Metal Mini SSD is the ideal portable storage solution for professionals on the go. With its ultra-fast read speeds of up to 2000MB/s and write speeds of up to 1750MB/s, you can transfer large files in seconds, making it perfect for handling high-resolution photos, videos, and other data-heavy tasks.

USB 3.2 Gen 1 with USB-CTM connection

High speed data transfer with speeds of up to 5Gbps

Fast and safe solution to expand storage and backup files

Compact and slim design

Includes Nero Backup Software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy