Transcend Portable SSD 500 GB External SSD

This image is representative of the product range

Subtotal (1 unit)*

$888.61

(exc. GST)

$977.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$888.61

*price indicative

RS Stock No.:
683-011
Mfr. Part No.:
TS500GESD380C
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Product Type

SSD

Memory Size

500GB

Internal/External

External

Form Factor

Portable SSD

Industrial Grade

Yes

NAND Type

3D

Interface Type

USB 3.2 Gen 2

Encryption Level

AES

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Height

12.5mm

Width

53.6mm

Standards/Approvals

UKCA

Length

96.5mm

COO (Country of Origin):
TW

Transcend SSD, 500GB Memory size, Portable SSD Form Factor - TS500GESD380C


This portable SSD provides Compact external storage for professional environments, offering solid-state performance in a small, rugged enclosure. It connects via a high-speed USB Interface and is intended for use in industrial settings where controlled temperature ranges and data protection are required.

Features and Benefits:


• 500GB capacity for substantial project data storage
• USB 3.2 Gen 2 Interface for fast file transfers
• AES encryption level for secured data at rest
• 3D NAND technology for improved endurance and lifespan
• Rated to operate up to 60°C for high-temperature conditions

Applications


• Suitable for field data logging in automation systems
• Ideal for storing firmware and configuration files in electronics workshops
• Used for transferring CAD and large design files on mechanical worksites
• Can be used for backup of control system datasets in electrical engineering

What environmental temperatures can it tolerate during operation?


It functions reliably between 0°C and 60°C, accommodating typical indoor and industrial ambient ranges.

How does the device Interface with test rigs and workstations?


It uses a USB 3.2 Gen 2 connection, enabling direct high-speed attachment to compatible hosts and measurement equipment.

Is the drive suitable for continuous use in industrial contexts?


The design is classified as industrial grade and employs 3D NAND, supporting extended duty cycles and higher endurance requirements.

What approvals indicate it meets UK market requirements?


It carries UKCA standards approval, confirming conformity with applicable local assessment criteria.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy