Verbatim Store n Go 512GB Slim 512 GB External SSD
- RS Stock No.:
- 358-896
- Mfr. Part No.:
- 32181
- Brand:
- Verbatim
Subtotal (1 unit)*
$307.48
(exc. GST)
$338.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 29 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.48 |
*price indicative
- RS Stock No.:
- 358-896
- Mfr. Part No.:
- 32181
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 512GB | |
| Model Number | Store n Go 512GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | External | |
| Industrial Grade | No | |
| Form Factor | Slim | |
| Interface Type | USB 3.2 | |
| Height | 10.9mm | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Length | 116.4mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 512GB | ||
Model Number Store n Go 512GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External External | ||
Industrial Grade No | ||
Form Factor Slim | ||
Interface Type USB 3.2 | ||
Height 10.9mm | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
Length 116.4mm | ||
- COO (Country of Origin):
- TH
The Verbatim Metal Mini SSD is the ideal portable storage solution for professionals on the go. With its ultra-fast read speeds of up to 2000MB/s and write speeds of up to 1750MB/s, you can transfer large files in seconds, making it perfect for handling high-resolution photos, videos, and other data-heavy tasks.
USB 3.2 Gen 1 with USB-CTM connection
High speed data transfer with speeds of up to 5Gbps
Fast and safe solution to expand storage and backup files
Compact and slim design
Includes Nero Backup Software
Related links
- Verbatim Store n Go 256GB Slim 256 GB External SSD
- Verbatim Metal Mini 512GB M.2 512 GB External SSD
- Transcend Portable SSD 512 GB External SSD
- Verbatim Store n Go 1TB Slim 1 TB External SSD
- iStorage Portable SSD 512 GB External SSD
- Verbatim Store 'n' Go 2.5 in 2 TB External Portable Hard Drive
- Verbatim Store 'n' Go 63.5 mm 1 TB External Portable Hard Drive
- Verbatim Store 'n' Go V3 64 GB USB 3.0 USB Stick
