Elesa Black Polypropylene Hand Wheel, 99 mm diameter
- RS Stock No.:
- 153-3738
- Mfr. Part No.:
- 79161-R
- Brand:
- Elesa
Subtotal (1 unit)*
$81.49
(exc. GST)
$89.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.49 |
*price indicative
- RS Stock No.:
- 153-3738
- Mfr. Part No.:
- 79161-R
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Hand Wheel | |
| Handle Type | Revolving | |
| Spoked | Yes | |
| Wheel Diameter | 99mm | |
| Mounting Hole Diameter | 10 mm | |
| Mounting Hole Depth | 60mm | |
| Drilled Hub | Yes | |
| Wheel Material | Polypropylene | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Hand Wheel | ||
Handle Type Revolving | ||
Spoked Yes | ||
Wheel Diameter 99mm | ||
Mounting Hole Diameter 10 mm | ||
Mounting Hole Depth 60mm | ||
Drilled Hub Yes | ||
Wheel Material Polypropylene | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals No | ||
Elesa Technopolymer Spoked Handwheels
The VRTP-P-SST from Elesa is a black, stainless steel, spoked hand wheel that is certified in compliance with FDA (U.S. Food and Drug Administration).
Features and Benefits
BOSS-CAP has a self-adhesive front plate;Revolving handle;Certified in compliance with FDA
Typical Applications
Designed for applications in food, pharmaceutical and medical fields.
Related links
- Elesa Black Polypropylene Hand Wheel, 160 mm diameter
- Elesa Black Polypropylene Hand Wheel, 125 mm diameter
- Elesa Black Technopolymer Hand Wheel, 99 mm diameter
- Elesa Black Technopolymer Hand Wheel, 60 mm diameter
- Elesa Black Technopolymer Hand Wheel, 40 mm diameter
- Elesa Black Technopolymer Hand Wheel, 50 mm diameter
- Elesa Black Duroplast Hand Wheel, 100 mm diameter
- Elesa Black Technopolymer Hand Wheel, 102 mm diameter
