Elesa Black Technopolymer Hand Wheel, 160 mm diameter

Subtotal (1 unit)*

$41.92

(exc. GST)

$46.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.92

*price indicative

RS Stock No.:
170-799
Mfr. Part No.:
78721
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Hand Wheel

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

160mm

Mounting Hole Diameter

14 mm

Mounting Hole Depth

27mm

Drilled Hub

Yes

Wheel Material

Technopolymer

Insert Material

Steel

Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Two-spoke High-impact Polymer with Handle


Black, with revolving handle

Steel insert with standard H7 tolerance hole

Resistant to oils, greases and most industrial chemicals.

Supplied with self adhesive aluminium cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy