Subtotal (1 unit)*
$90.68
(exc. GST)
$99.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.68 |
*price indicative
- RS Stock No.:
- 170-698
- Mfr. Part No.:
- 73710
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Handle Type | Revolving | |
| Product Type | Hand Wheel | |
| Wheel Diameter | 100mm | |
| Mounting Hole Diameter | 24 mm | |
| Mounting Hole Depth | 12mm | |
| Wheel Material | Duroplast | |
| Insert Material | Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Handle Type Revolving | ||
Product Type Hand Wheel | ||
Wheel Diameter 100mm | ||
Mounting Hole Diameter 24 mm | ||
Mounting Hole Depth 12mm | ||
Wheel Material Duroplast | ||
Insert Material Steel | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT



Rimmed Phenolic
Black high strength reinforced phenolic
With undrilled oxide steel hub
Screw-in revolving handle
Resistant to oils, solvents and most chemicals
Related links
- Elesa Black Duroplast Hand Wheel, 150 mm diameter
- Elesa Black Duroplast Hand Wheel, 125 mm diameter
- RS PRO Black Nylon Hand Wheel, 100 mm diameter
- RS PRO Black Hand Wheel, 100 mm diameter
- RS PRO Black Fibreglass Reinforced Technopolymer Hand Wheel, 100 mm diameter
- RS PRO Black Technopolymer Hand Wheel, 100 mm diameter
- Rose+Krieger Black Die Cast Aluminium Hand Wheel, 100 mm diameter
- Elesa Black Polypropylene Hand Wheel, 125 mm diameter
