Subtotal (1 unit)*
$153.39
(exc. GST)
$168.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.39 |
*price indicative
- RS Stock No.:
- 170-711
- Mfr. Part No.:
- 73730
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Hand Wheel | |
| Handle Type | Revolving | |
| Wheel Diameter | 150mm | |
| Mounting Hole Diameter | 32 mm | |
| Mounting Hole Depth | 15mm | |
| Wheel Material | Duroplast | |
| Insert Material | Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Hand Wheel | ||
Handle Type Revolving | ||
Wheel Diameter 150mm | ||
Mounting Hole Diameter 32 mm | ||
Mounting Hole Depth 15mm | ||
Wheel Material Duroplast | ||
Insert Material Steel | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT



Rimmed Phenolic
Black high strength reinforced phenolic
With undrilled oxide steel hub
Screw-in revolving handle
Resistant to oils, solvents and most chemicals
Related links
- Elesa Black Duroplast Hand Wheel, 100 mm diameter
- Elesa Black Duroplast Hand Wheel, 125 mm diameter
- Elesa Black Technopolymer Hand Wheel, 150 mm diameter
- RS PRO Black Thermoplastic Hand Wheel, 150 mm diameter
- Elesa Black Polypropylene Hand Wheel, 125 mm diameter
- Elesa Black Polypropylene Hand Wheel, 99 mm diameter
- Elesa Black Polypropylene Hand Wheel, 160 mm diameter
- Elesa Black Technopolymer Hand Wheel, 60 mm diameter
