Elesa Black Technopolymer Hand Wheel, 150 mm diameter

Subtotal (1 unit)*

$76.70

(exc. GST)

$84.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.70

*price indicative

RS Stock No.:
170-682
Mfr. Part No.:
72751
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Hand Wheel

Handle Type

Revolving

Wheel Diameter

150mm

Mounting Hole Diameter

14 mm

Mounting Hole Depth

30mm

Drilled Hub

Yes

Wheel Material

Technopolymer

Insert Material

Steel

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
IT

High-impact Polymer


Matt black, high impact resistant polymer with screw fit revolving handle

Steel insert with standard H7 tolerance hole covered at one end with push-fit boss cap

Resistant to oils, greases and most industrial chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy