Facom 300 mm Hacksaw

Subtotal (1 unit)*

$133.56

(exc. GST)

$146.92

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 24 left, ready to ship from another location
  • Final 78 unit(s) shipping from 12 November 2026
Units
Per unit
1 +$133.56

*price indicative

RS Stock No.:
910-3259
Mfr. Part No.:
601SLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Saw Blade Type

Hacksaw

Blade Length

300mm

Product Type

Hand Saw

Blade Material

Steel

Standards/Approvals

NF E 73-073, NF 73-073, DIN 6473

RoHS Status: Exempt

COO (Country of Origin):
FR

Facom SLS Height Safe Hacksaw


Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom hacksaw compact frame features an ergonomic handle and lightweight design making it easier for you to transfer power. It also maintains comfort with prolonged use.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls

• The crimped "rotating" cable solution maintains user ergonomics

• Impact-resistant steel/resin construction compact and lightweight

• Blade tension 80 kg

• 2 blade positions: 45° and 90°

• Takes 300 mm blade

• Dimensions (L. x W.): 385 x 145 mm

• Supplied with one blade

• Weight: 615 g

• Spare blades: 668B

Product Application

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy