Facom 300 mm Hacksaw

Subtotal (1 unit)*

$55.94

(exc. GST)

$61.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.94

*price indicative

RS Stock No.:
236-0482
Mfr. Part No.:
599
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hand Saw

Saw Blade Type

Hacksaw

Blade Length

300mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom flat bow frame has adjuster fitting and wooden handle. It takes 300 mm blade.

Length 520 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy