Subtotal (1 unit)*
$279.01
(exc. GST)
$306.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.01 |
*price indicative
- RS Stock No.:
- 221-2749
- Mfr. Part No.:
- Z-690-6
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Length | 300mm | |
| Saw Blade Type | Hacksaw | |
| Product Type | Hand Saw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Length 300mm | ||
Saw Blade Type Hacksaw | ||
Product Type Hand Saw | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated saw frame isolated by monobloc injection and it is supplied with a blade.
Weight 780 g
