Subtotal (1 unit)*
$76.93
(exc. GST)
$84.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $76.93 |
*price indicative
- RS Stock No.:
- 191-5817
- Mfr. Part No.:
- 1726
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Blade Length | 300mm | |
| Saw Blade Type | Hacksaw | |
| Product Type | Hand Saw | |
| Blade Material | Aluminium | |
| Standards/Approvals | No | |
| Handle Material | Varnished Steel | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Blade Length 300mm | ||
Saw Blade Type Hacksaw | ||
Product Type Hand Saw | ||
Blade Material Aluminium | ||
Standards/Approvals No | ||
Handle Material Varnished Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Hacksaw frame, blade attachment system in the handle
