Facom 300 mm Bi-Metal Metal Hacksaw
- RS Stock No.:
- 216-622
- Mfr. Part No.:
- 668A.10PB
- Brand:
- Facom
Subtotal (1 unit)*
$705.45
(exc. GST)
$776.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $705.45 |
*price indicative
- RS Stock No.:
- 216-622
- Mfr. Part No.:
- 668A.10PB
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Hacksaw Blade | |
| Saw Blade Type | Hacksaw | |
| Blade Length | 300mm | |
| Blade Thickness | 3mm | |
| Material Cut | Metal | |
| Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hacksaw Blade | ||
Saw Blade Type Hacksaw | ||
Blade Length 300mm | ||
Blade Thickness 3mm | ||
Material Cut Metal | ||
Material Bi-Metal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BR
The Facom Bi Metal Hacksaw Blades featuring a 10 tpi design, are packaged for convenience and specifically engineered for cutting specialty or alloy steels with a recommended thickness of 3 to 6 mm. Made from cobalt steel, these blades offer superior heat resistance and reduced teeth wear, ensuring durability and consistent cutting performance.
Consistent performance throughout blade lifecycle
Enhanced flexibility and neat cutting
Suitable for the majority of materials
Blade length 300 mm
Related links
- Facom 300 mm Bi-Metal Metal Hacksaw, 8 TPI
- Facom 300 mm Bi-Metal Metal Hacksaw, 12 TPI
- Lenox 300 mm Bi-Metal Metal Hacksaw, 32 TPI
- Stanley 300 mm Bi-Metal Metal Hacksaw, 24 TPI
- Starrett 400 mm Bi-Metal Hacksaw
- Starrett 450 mm Bi-Metal Hacksaw
- Starrett 350 mm Bi-Metal Hacksaw
- Starrett 300 mm Bi-Metal Stainless Steel Hacksaw, 24 TPI