Teng Tools 40 mm, 32 TPI Hacksaw
- RS Stock No.:
- 198-1717
- Mfr. Part No.:
- 700-PRO5
- Brand:
- Teng Tools
Subtotal (1 unit)*
$157.59
(exc. GST)
$173.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.59 |
*price indicative
- RS Stock No.:
- 198-1717
- Mfr. Part No.:
- 700-PRO5
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Saw Blade Type | Hacksaw | |
| Blade Length | 40mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 32 | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Handle Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Saw Blade Type Hacksaw | ||
Blade Length 40mm | ||
Product Type Hand Saw | ||
Teeth per Inch 32 | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Handle Material Aluminium | ||
RoHS Status: Exempt
The Teng Tools 700-PRO5 series is a special pack including the Teng Tools 701 hacksaw, 705 mini hacksaw and 710 utility knife. It is the "Cutting Edge" pack.
All professional quality tools for technicians and engineers
The ideal set if you are looking for a set of cutting tools
