Bahco 150 mm Carbon Steel Hacksaw Blade, 32 TPI
- RS Stock No.:
- 281-9156
- Mfr. Part No.:
- 228-32-10P
- Brand:
- Bahco
Subtotal (1 unit)**
$9.31
(exc. GST)
$10.24
(inc. GST)
526 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $9.31 |
**price indicative
Related links
- Bahco 300 mm Spring Steel Hacksaw Blade, 32 TPI
- RS PRO 150 mm High Carbon Steel Hacksaw Blade, 32 TPI
- Teng Tools 152.0 mm High Carbon Steel Hacksaw Blade, 32 TPI
- Bahco 300 mm HSS Hacksaw Blade, 32 TPI
- Spear & Jackson 300 mm Bi-metal Hacksaw Blade, 32 TPI
- Lenox 300 mm Bi-metal Hacksaw Blade, 32 TPI
- CK 300 mm Bi-metal Hacksaw Blade, 32 TPI
- Bahco 300 mm Spring Steel Hacksaw Blade, 24 TPI