Teng Tools 6 in, 24 TPI mini hacksaw
- RS Stock No.:
- 809-767
- Mfr. Part No.:
- 705A
- Brand:
- Teng Tools
Subtotal (1 unit)*
$47.63
(exc. GST)
$52.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.63 |
*price indicative
- RS Stock No.:
- 809-767
- Mfr. Part No.:
- 705A
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Saw | |
| Saw Blade Type | mini hacksaw | |
| Blade Length | 6in | |
| Teeth per Inch | 24 | |
| Blade Material | Aluminium | |
| Standards/Approvals | ISO | |
| Material Cut | Metal | |
| Handle Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Saw | ||
Saw Blade Type mini hacksaw | ||
Blade Length 6in | ||
Teeth per Inch 24 | ||
Blade Material Aluminium | ||
Standards/Approvals ISO | ||
Material Cut Metal | ||
Handle Material Aluminium | ||
- COO (Country of Origin):
- TW
The Teng Tools mini hacksaw offers versatility for cutting both metal and wood with its specially designed blades, providing a highly efficient slicing tool for various cutting needs.
Includes 24TPI blade for metal cutting and 16TPI blade for wood
Lightweight design with a net weight of just 193g for easy handling
Manufactured from Durable aluminium for enhanced longevity
Designed for both professional use in engineering and maintenance sectors as well as for DIY enthusiasts
Related links
- CK 150 mm, 24 TPI mini hacksaw
- Teng Tools 170 mm Metal mini hacksaw, 24 TPI
- Teng Tools 152 mm, 32 TPI mini hacksaw
- Bahco 150 mm, 32 TPI mini hacksaw
- Teng Tools 152 mm High Carbon Steel Metal mini hacksaw, 24 TPI
- Teng Tools 300 mm, 24 TPI Hacksaw
- ITL Insulated Tools Ltd 12 in, 24 TPI Hacksaw
- Teng Tools 300 mm Aluminium 24 TPI
