CK 400 mm Triple Bevel Teeth

Subtotal (1 unit)*

$58.87

(exc. GST)

$64.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.87

*price indicative

RS Stock No.:
794-867
Mfr. Part No.:
G0922
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Saw

Blade Length

400mm

Saw Blade Type

Triple Bevel Teeth

Material Cut

Wood

RoHS Status: Exempt

COO (Country of Origin):
KR
The CK Foldaway pruning saw is designed for precise cutting in garden maintenance, offering a Compact solution that is both effective and easy to store.

Precision, taper ground, razor Sharp teeth facilitate clean cuts

Cuts efficiently on both push and pull strokes without clogging

Comfortable, cushioned handle ensures user comfort during use

Includes a secure safety catch for safe storage and transport

Length of 400 mm when fully opened enhances reach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy