Facom 300 mm Hacksaw

Subtotal (1 unit)*

$276.09

(exc. GST)

$303.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$276.09

*price indicative

RS Stock No.:
236-2390
Mfr. Part No.:
602.AVSE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Saw Blade Type

Hacksaw

Blade Length

300mm

Product Type

Hand Saw

Standards/Approvals

No

Handle Material

Plastic

Non Compliant

COO (Country of Origin):
FR
The Facom SE series 1,000 volt insulated hacksaw frame. This hacksaw frame supplied with one bimetal blad and dimensions is 470 x 130 x 20 mm.

Hacksaw frame for 300 mm blade

2 blade positions

Tension by wing nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy