Subtotal (1 unit)*
$34.86
(exc. GST)
$38.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.86 |
*price indicative
- RS Stock No.:
- 459-990
- Mfr. Part No.:
- SE-16-21-23
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 530mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 23 | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 530mm | ||
Product Type Hand Saw | ||
Teeth per Inch 23 | ||
Blade Material Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Bahco General purpose bow saw features teeth points that are high-frequency, heat induction hardened for long-lasting performance. Its knuckle protector ensures both comfort and safety during use.
Powder painted steel tube for excellent rust protection
