Bahco 759 mm, 23 TPI Bow Saw
- RS Stock No.:
- 459-987
- Mfr. Part No.:
- SE-15-30-23
- Brand:
- Bahco
Subtotal (1 unit)*
$42.40
(exc. GST)
$46.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.40 |
*price indicative
- RS Stock No.:
- 459-987
- Mfr. Part No.:
- SE-15-30-23
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Blade Length | 759mm | |
| Saw Blade Type | Bow Saw | |
| Teeth per Inch | 23 | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Blade Length 759mm | ||
Saw Blade Type Bow Saw | ||
Teeth per Inch 23 | ||
Blade Material Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Bahco Hand Saw, 759mm Blade Length, 23 Teeth per Inch - SE-15-30-23
This hand saw is a professional bow saw designed for general-purpose cutting in building, gardening, farming and forestry contexts. It features a long, toothed blade intended for use on both dry and green wood types and includes a protective knuckle guard and a powder‑painted frame to resist corrosion.
Features and Benefits:
• 23 TPI blade for precise cutting in fibrous wood
• Heat‑hardened tooth points deliver extended wear life
• Powder‑painted steel tube resists corrosion during field use
• Heat‑hardened tooth points deliver extended wear life
• Powder‑painted steel tube resists corrosion during field use
Applications
• Suitable for pruning and branch removal in orchards
• Ideal for construction‑site timber trimming tasks
• Used for woodland clearance and forestry maintenance
• Ideal for construction‑site timber trimming tasks
• Used for woodland clearance and forestry maintenance
What blade options are supplied for different wood conditions?
A peg‑tooth blade is supplied for dry wood and a raker‑tooth blade for green wood.
How does the frame protect the user during cutting?
The design incorporates a knuckle Protector to enhance comfort and reduce hand impact.
