Bahco 530 mm, 51 TPI Bow Saw

Subtotal (1 unit)*

$51.45

(exc. GST)

$56.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +$51.45

*price indicative

RS Stock No.:
459-920
Mfr. Part No.:
331-21-51-KP
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Blade Length

530mm

Saw Blade Type

Bow Saw

Product Type

Hand Saw

Teeth per Inch

51

Blade Material

Metal

Standards/Approvals

No

Material Cut

Wood

RoHS Status: Exempt

COO (Country of Origin):
PT
The Bahco Bow saw for dry wood features a pointed nose, making it ideal for use in tight spaces and well-suited for pruning tasks. It ensures precise and efficient cutting of dry wood.

Supplied with a 51 series blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy