Subtotal (1 unit)*
$34.86
(exc. GST)
$38.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.86 |
*price indicative
- RS Stock No.:
- 459-989
- Mfr. Part No.:
- SE-16-21
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Saw Blade Type | Bow Saw | |
| Blade Length | 21in | |
| Product Type | Hand Saw | |
| Teeth per Inch | 51 | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Saw Blade Type Bow Saw | ||
Blade Length 21in | ||
Product Type Hand Saw | ||
Teeth per Inch 51 | ||
Blade Material Metal | ||
Standards/Approvals No | ||
Material Cut Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Bahco Hand Saw, 21 inch Blade Length, 51 TPI Teeth Per Inch - SE-16-21
This hand saw is a bow-style cutting tool designed for manual woodwork in industrial settings. It combines a narrow-frame design with a metal cutting edge to deliver controlled sawing for detailed tasks across electrical, mechanical and electronics workshop environments.
Features and Benefits:
• High tooth density enables fine, controlled cuts for precise work
• Metal cutting edge offers extended use in repetitive tasks
• Bow-frame configuration provides stable blade tension during sawing
• Suitable tooth form reduces Fibre tear for neat finish
• Lightweight handling reduces operator fatigue during extended use
• Metal cutting edge offers extended use in repetitive tasks
• Bow-frame configuration provides stable blade tension during sawing
• Suitable tooth form reduces Fibre tear for neat finish
• Lightweight handling reduces operator fatigue during extended use
Applications
• Suitable for trimming timber in electrical panel builds
• Ideal for shaping wooden fixtures in mechanical jigs
• Used for cutting model and prototype wood components in electronics labs
• Can be used for fine joinery work in automation enclosures
• Ideal for shaping wooden fixtures in mechanical jigs
• Used for cutting model and prototype wood components in electronics labs
• Can be used for fine joinery work in automation enclosures
What level of cut fineness can I expect when working on small wooden parts?
The saw employs a fine-tooth arrangement that produces narrow kerfs and smooth edges appropriate for small component trimming and detailed joinery.
How does the blade material influence longevity under frequent use?
The blade is metal and designed to retain edge geometry during repeated strokes, which helps maintain cutting performance over many cycles in workshop routines.
Is the tool configuration suitable for tension adjustments on site?
The bow-style layout permits stable tensioning of the blade within the frame, maintaining straightness and cutting accuracy during operation.
Which workshop situations benefit most from this saws characteristics?
Tasks requiring controlled, fine cuts in wooden parts—such as panel modifications, prototype work and precision fixture trimming—derive the most benefit from its tooth density and blade construction.
