Bahco 530 mm Bow Saw

Subtotal (1 unit)*

$25.31

(exc. GST)

$27.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.31

*price indicative

RS Stock No.:
257-7317
Mfr. Part No.:
332-21-51
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Blade Length

530mm

Saw Blade Type

Bow Saw

Product Type

Hand Saw

Blade Material

Stainless Steel

Standards/Approvals

No

Material Cut

Dry Seasoned Wood

RoHS Status: Exempt

COO (Country of Origin):
PT
The Bahco bow saw is a lightweight yet heavy-duty bowsaw for all round use. The integrated, ergonomic handle, with its built in hand guard, protects user's knuckles. High blade tension mechanism for straighter cutting. Made from high quality steel and protected from rust and corrosion by a coating of high-impact enamel paint.

Length 530 mm

Weight 663 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy