Takachi Electric Industrial Grey, Silver Aluminium Handheld Enclosure, 50 mm x 15 mm x, 41 mm
- RS Stock No.:
- 823-7124
- Mfr. Part No.:
- MX2-4-5SGP
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$9.59
(exc. GST)
$10.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.59 |
*price indicative
- RS Stock No.:
- 823-7124
- Mfr. Part No.:
- MX2-4-5SGP
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Handheld Enclosure | |
| Body Material | Aluminium | |
| External Height | 15mm | |
| Colour | Grey, Silver | |
| External Width | 41mm | |
| External Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Handheld Enclosure | ||
Body Material Aluminium | ||
External Height 15mm | ||
Colour Grey, Silver | ||
External Width 41mm | ||
External Length 50mm | ||
- COO (Country of Origin):
- JP
MX Mobile Aluminium Enclosure
The Takachi MX Mobile series is an elegant aluminium enclosure with a rounded anodized silver body and light grey ABS end panels with a tapered edge. Suitable for digital audio amplifiers, communication devices, measurement tools and other portable devices.
Rounded shape mobile case
Aluminium extrusion, anodized silver body and light grey ABS plastic end-panels
Easy to assemble with just 4 fixing screws
Integral card guides accept 1.6mm PCB
IP40 rated
- RS Stock No. 3381245
- Mfr. Part No. A9066119+A9166001
Each
$43.64
- RS Stock No. 2006042
- Mfr. Part No. 1552D3BK
Each
$12.87
- RS Stock No. 2608424
- Mfr. Part No. RH3125
Each
$11.05
- RS Stock No. 9060317
- Mfr. Part No. MXA2-8-9BBP
Each
$118.89
Related links
- Takachi Electric Industrial Grey ABS & aluminium Handheld Enclosure, 50 x 57 x 18mm
- Takachi Electric Industrial Grey ABS & aluminium Handheld Enclosure, 130 x 82 x 24mm
- Takachi Electric Industrial Grey ABS & aluminium Handheld Enclosure, 80 x 110 x 30mm
- Takachi Electric Industrial Grey ABS & aluminium Handheld Enclosure, 120 x 110 x 30mm
- Takachi Electric Industrial Grey ABS & aluminium Handheld Enclosure, 90 x 70 x 35mm
- Takachi Electric Industrial Silver 74 x 41 x 15mm
- Takachi Electric Industrial Silver Aluminium Handheld Enclosure 95 mm
- Takachi Electric Industrial MXA Series Silver Aluminium Handheld Enclosure IP67 70 mm












