CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 57 mm x 16 mm x, 36 mm
- RS Stock No.:
- 540-1341
- Mfr. Part No.:
- 2957-22
- Brand:
- CAMDENBOSS
Get a bulk buy discount
Add 25 more to save $3.00
View bulk pricing optionsSubtotal (1 unit)*
$21.08
(exc. GST)
$23.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $21.08 | - |
| 25 - 99 | $20.96 | $3.00 |
| 100 + | $20.75 | $33.00 |
*price indicative
- RS Stock No.:
- 540-1341
- Mfr. Part No.:
- 2957-22
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 16mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 36mm | |
| External Length | 57mm | |
| Push Buttons | Yes | |
| Internal Mount Type | Screw | |
| Number of Push Buttons | 1 | |
| Hazardous Area Certification | No | |
| Weight | 8g | |
| Standards/Approvals | RoHS | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 16mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Black | ||
External Width 36mm | ||
External Length 57mm | ||
Push Buttons Yes | ||
Internal Mount Type Screw | ||
Number of Push Buttons 1 | ||
Hazardous Area Certification No | ||
Weight 8g | ||
Standards/Approvals RoHS | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- ES
Miniature Key Fob Case
Miniature key fob cases designed for remote control applications, with one, two or three button segments. Loop provided for key ring or strap.
UL94 HB rated
Rigid snap-fit assembly
PCB mounting bosses provided in base
LED view window provided in lid
Key Fob Enclosures
Suitable for small wireless control of alarms, doors, entry systems.
Note
Batteries not included. Fobs have battery clips that are suitable for mounting on a PCB and can take GP27A, GP10A or MN27 coin cell type batteries, see stk no. 386-9688 typically.
Related links
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment 57 mm x 16 mm x, 36 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment 57 mm x 12 mm x, 35 mm
- CAMDENBOSS 2955 Series Black ABS Handheld Enclosure Integral Battery Compartment 57 mm x 12 mm x, 35 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment IP65 120 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment IP65 110 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment 105 mm x 28 mm x, 61 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment 145 mm x 34 mm x, 80 mm
- OKW Smart case Series Black ABS Handheld Enclosure Integral Battery Compartment 58 mm x 19 mm x, 36 mm
