CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 105 mm x 28 mm x, 61 mm

Get a bulk buy discount

Add 100 more to save $38.00

View bulk pricing options

Subtotal (1 unit)*

$24.82

(exc. GST)

$27.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$24.82-
100 - 499$24.44$38.00
500 +$23.88$470.00

*price indicative

RS Stock No.:
244-8555
Mfr. Part No.:
CHHMC01BK
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

ABS

Product Type

Handheld Enclosure

External Height

28mm

Integral Battery Compartment

Yes

IP Rating

IP54

Display Window

No

Colour

Black

External Length

105mm

External Width

61mm

Push Buttons

No

Internal Mount Type

Screw

Standards/Approvals

RoHS

Weight

60g

Hazardous Area Certification

No

Keypad Recess

Yes

Two-Part, ABS


Lid secured using two screws housed within the battery compartment

Supplied with

screws for mounting PCBs etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy