OKW Smart case Series Black ABS Handheld Enclosure Integral Battery Compartment, IP40, 58 mm x 19 mm x, 36 mm
- RS Stock No.:
- 338-1223
- Mfr. Part No.:
- A9064109+A9164001
- Brand:
- OKW
Subtotal (1 unit)*
$28.59
(exc. GST)
$31.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.59 |
*price indicative
- RS Stock No.:
- 338-1223
- Mfr. Part No.:
- A9064109+A9164001
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 19mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 36mm | |
| External Length | 58mm | |
| Push Buttons | Yes | |
| Internal Mount Type | PCB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS | |
| Series | Smart case | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 19mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40 | ||
Display Window No | ||
Colour Black | ||
External Width 36mm | ||
External Length 58mm | ||
Push Buttons Yes | ||
Internal Mount Type PCB | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS | ||
Series Smart case | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- DE
Remote Control
ABS Pocket cases with ergonomic profiles
Size XS (see cases with a height of 20mm) with key ring, PCB mountable inside
Size M and L (see cases with a height of 24mm and H32mm) with recess for membrane keypad
Battery connectors are supplied for AAA and AA batteries, PP3 battery requires a separate connection clip (stock no. 279-5457)
Related links
- OKW Smart case Series White ABS Hand Held Enclosure IP40, 58 x 36 x 19mm
- OKW Smart case Series Black ABS Handheld Enclosure Integral Battery Compartment 96 mm x 24 mm x, 47 mm
- OKW Smart case Series Black ABS Handheld Enclosure Integral Battery Compartment 140 mm x 31 mm x, 63 mm
- OKW Smart case Series White ABS Handheld Enclosure Integral Battery Compartment 96 mm x 24 mm x, 47 mm
- OKW Smart case Series White ABS Handheld Enclosure Integral Battery Compartment IP65 62.7 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment IP65 72
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment 57 mm x 16 mm x, 36 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment 114 mm x 33 mm x, 72 mm
