Hammond RH Series Light Grey Plastic Handheld Enclosure Integral Battery Compartment, 145 mm x 25 mm x, 80 mm
- RS Stock No.:
- 260-8428
- Mfr. Part No.:
- RH3145A
- Brand:
- Hammond
Subtotal (1 unit)*
$15.68
(exc. GST)
$17.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.68 |
*price indicative
- RS Stock No.:
- 260-8428
- Mfr. Part No.:
- RH3145A
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Plastic | |
| Product Type | Handheld Enclosure | |
| External Height | 25mm | |
| Integral Battery Compartment | Yes | |
| Display Window | No | |
| Colour | Light Grey | |
| External Length | 145mm | |
| External Width | 80mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Weight | 90g | |
| Standards/Approvals | REACH, RoHS, UL 94 HB | |
| Hazardous Area Certification | No | |
| Series | RH | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Plastic | ||
Product Type Handheld Enclosure | ||
External Height 25mm | ||
Integral Battery Compartment Yes | ||
Display Window No | ||
Colour Light Grey | ||
External Length 145mm | ||
External Width 80mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Weight 90g | ||
Standards/Approvals REACH, RoHS, UL 94 HB | ||
Hazardous Area Certification No | ||
Series RH | ||
Keypad Recess No | ||
- COO (Country of Origin):
- TW
The Hammond ABS plastic hand held enclosure with battery compartment is ideally suited for mounting printed circuit boards. It has lap joint construction which provides some protection against dust accumulation and splashing water. Assembled with M3 Philips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly is required.
Ergonomically designed for a comfortable fit into the users hand
Removable front panel for easy modifications
Both top and bottom halves contain P.C. board standoffs moulded in
Related links
- Hammond RH Series Light Grey Plastic Handheld Enclosure Integral Battery Compartment 80 mm
- Hammond RH Series Light Grey Plastic Handheld Enclosure Integral Battery Compartment 60 mm
- Hammond RH Series Light Grey Plastic Handheld Enclosure Integral Battery Compartment 135 mm
- Hammond RH Series Light Grey Plastic Handheld Enclosure Integral Battery Compartment 70 mm
- Hammond RH Series Light Grey Plastic Handheld Enclosure Integral Battery Compartment 100 mm
- OKW Black ABS Handheld Enclosure Integral Battery Compartment Display Window IP40 80 mm
- CAMDENBOSS 66 Series Black ABS Handheld Enclosure Integral Battery Compartment IP65 95 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment 145 mm x 34 mm x, 80 mm
