Hammond 1553 Series Red, Grey, Blue, Yellow, Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 148 mm x
- RS Stock No.:
- 228-7784
- Mfr. Part No.:
- 1553DTBUBKBAT
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$23.46
(exc. GST)
$25.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.46 | - |
| 10 - 19 | $22.53 | 3% |
| 20 + | $21.59 | 7% |
*price indicative
- RS Stock No.:
- 228-7784
- Mfr. Part No.:
- 1553DTBUBKBAT
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 25mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Red, Grey, Blue, Yellow, Black | |
| External Length | 148mm | |
| External Width | 89mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS | |
| Weight | 110g | |
| Series | 1553 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 25mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Red, Grey, Blue, Yellow, Black | ||
External Length 148mm | ||
External Width 89mm | ||
Push Buttons No | ||
Internal Mount Type PCB | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS | ||
Weight 110g | ||
Series 1553 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CN
The Hammond 1553 Series ABS plastic hand held enclosure is soft sided and has battery compartment. It is ergonomically designed for hand-held comfort.
All sizes except 1553A available with or without battery compartment.
Molded in general purpose ABS plastic with a soft, plastic overmold for comfortable grip.
Top cover is recessed for membrane display or keypad.
P.C. board standoffs are molded into case (see drawings or photos for more details).
Includes removable front panel (for easy modifications) and assembly hardware (except for smallest 1553A units).
Battery door & compartment version includes 4 battery clips (for 2 - AA batteries) and a 9 volt (PP3) battery clip.
Grey 1553 series enclosures include nickel plated screws. All other colours use black screws. Refer to product datasheets for correct part numbers.
Related links
- Hammond 1553 Series Grey Red Yellow ABS Handheld Enclosure Integral Battery Compartment 148 mm x
- Hammond 1553 Series Yellow Grey Red ABS Handheld Enclosure Integral Battery Compartment 148 mm x
- Hammond 1553 Series Red Grey Yellow ABS Handheld Enclosure Integral Battery Compartment 118 mm x
- Hammond 1553 Series Red Yellow Blue ABS Handheld Enclosure Integral Battery Compartment 118 mm x
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 147.2 mm x 25 mm x, 89 mm
- Hammond 1553 Series Grey Red Black ABS Handheld Enclosure Integral Battery Compartment 118 mm x
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 32 mm x, 79 mm
