Hammond 1553 Series Grey, Blue, Red, Black, Yellow ABS Handheld Enclosure Integral Battery Compartment, IP54, 148 mm x
- RS Stock No.:
- 228-7783
- Distrelec Article No.:
- 150-40-886
- Mfr. Part No.:
- 1553DRDBKBAT
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.46
(exc. GST)
$25.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $23.46 |
| 10 - 19 | $22.52 |
| 20 + | $21.57 |
*price indicative
- RS Stock No.:
- 228-7783
- Distrelec Article No.:
- 150-40-886
- Mfr. Part No.:
- 1553DRDBKBAT
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 25mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey, Blue, Red, Black, Yellow | |
| External Width | 89mm | |
| External Length | 148mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB | |
| Standards/Approvals | REACH, RoHS | |
| Weight | 110g | |
| Hazardous Area Certification | No | |
| Series | 1553 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 25mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey, Blue, Red, Black, Yellow | ||
External Width 89mm | ||
External Length 148mm | ||
Push Buttons No | ||
Internal Mount Type PCB | ||
Standards/Approvals REACH, RoHS | ||
Weight 110g | ||
Hazardous Area Certification No | ||
Series 1553 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CN
The Hammond 1553 Series ABS plastic hand held enclosure is soft sided and has battery compartment. It is ergonomically designed for hand-held comfort.
All sizes except 1553A available with or without battery compartment.
Molded in general purpose ABS plastic with a soft, plastic overmold for comfortable grip.
Top cover is recessed for membrane display or keypad.
P.C. board standoffs are molded into case (see drawings or photos for more details).
Includes removable front panel (for easy modifications) and assembly hardware (except for smallest 1553A units).
Battery door & compartment version includes 4 battery clips (for 2 - AA batteries) and a 9 volt (PP3) battery clip.
Grey 1553 series enclosures include nickel plated screws. All other colours use black screws. Refer to product datasheets for correct part numbers.
Related links
- Hammond 1553 Series Red Blue Black ABS Handheld Enclosure Integral Battery Compartment 148 mm x
- Hammond 1553 Series Yellow Grey Red ABS Handheld Enclosure Integral Battery Compartment 148 mm x
- Hammond 1553 Series Red Grey Yellow ABS Handheld Enclosure Integral Battery Compartment 118 mm x
- Hammond 1553 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 210 mm x 32 mm x,
- Hammond 1553 Series Grey ABS Handheld Enclosure Integral Battery Compartment 147.2 mm x 25 mm x, 89 mm
- Hammond 1553 Series Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 210 mm x 32 mm x,
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 147.2 mm x 25 mm x, 89 mm
- Hammond 1553 Series Red Yellow Blue ABS Handheld Enclosure Integral Battery Compartment 118 mm x
