Hammond 1553 Series Grey, Yellow, Red, Blue, Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 118 mm x

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$15.12

(exc. GST)

$16.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.12-
10 - 19$14.514%
20 +$13.908%

*price indicative

RS Stock No.:
228-7778
Mfr. Part No.:
1553BRDBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Handheld Enclosure

External Height

24mm

Integral Battery Compartment

Yes

IP Rating

IP54

Display Window

No

Colour

Grey, Yellow, Red, Blue, Black

External Length

118mm

External Width

79mm

Push Buttons

No

Internal Mount Type

PCB

Hazardous Area Certification

No

Standards/Approvals

RoHS, REACH

Weight

110g

Series

1553

Keypad Recess

Yes

COO (Country of Origin):
CN
The Hammond 1553 Series ABS plastic hand held enclosure is soft sided and has battery compartment. It is ergonomically designed for hand-held comfort.

All sizes except 1553A available with or without battery compartment.

Molded in general purpose ABS plastic with a soft, plastic overmold for comfortable grip.

Top cover is recessed for membrane display or keypad.

P.C. board standoffs are molded into case (see drawings or photos for more details).

Includes removable front panel (for easy modifications) and assembly hardware (except for smallest 1553A units).

Battery door & compartment version includes 4 battery clips (for 2 - AA batteries) and a 9 volt (PP3) battery clip.

Grey 1553 series enclosures include nickel plated screws. All other colours use black screws. Refer to product datasheets for correct part numbers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy