Hammond Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 130 mm x 25 mm x, 65 mm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$20.95

(exc. GST)

$23.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$20.95-
10 - 49$20.123%
50 +$19.297%

*price indicative

RS Stock No.:
228-7410
Mfr. Part No.:
1599BBKCP
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Handheld Enclosure

Body Material

ABS

External Height

25mm

Integral Battery Compartment

Yes

IP Rating

IP54

Display Window

No

Colour

Black

External Width

65mm

External Length

130mm

Push Buttons

No

Internal Mount Type

PCB

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

Weight

110g

Keypad Recess

Yes

COO (Country of Origin):
US
The Hammond 1599 series is the attractively styled and ergonomically designed for use as a hand-held instrument enclosure. The material used for the enclosure is the ABS plastic. The colour of the enclosure is the black.

Designed to meet IP54

Lap joint construction provides protection against access of dust and splashing water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy